PDP SEO Portlet

2013798-1

Conn USB Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: 2013798-1
Secondary Manufacturer Part#: 2013798-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2013798-1 is an USB Type-A Receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 4 positions and cable mount. 40N of retention force make an accidental unplugging less likely to happen. Intermateable with existing USB type A receptacles. It also features integrated locking mechanism, plug and play capability.

  • IP20 Protection rating

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Plug

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
0+
$0.00000