PDP SEO Portlet

2013499-1

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2013499-1
Secondary Manufacturer Part#: 2013499-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

DIP type receptacles feature 2 through-hole solder legs that provide additional strength to the connector. They prevent the connector from being ripped off the board if an exceptionally large force is applied to the connector when the device is dropped with an inserted plug.

  • Reliability-optimized design, provides a stable connection even after thousands of insertions
  • Cost savings achieved by the integration of power and data transportation within one connector
  • Our large portfolio and highly customizable product provides the best possible design flexibility

Technical Attributes

Find Similar Parts

Description Value
2013499
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000