PDP SEO Portlet

2007435-1

HDMI Connector, 19 Contacts, Jack, PCB Mount, Through Hole Right Angle, Gold Plated Contacts

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2007435-1
Secondary Manufacturer Part#: 2007435-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 2007435-1 is a 19-posistion HDMI Receptacle with gold-plated contacts, through hole PCB mount and flag PCB orientation. High-definition multimedia interface technology is an interface for consumer electronics products such as digital television, set-top boxes and DVD players. HDMI technology supports standard, enhanced or high-definition video plus multi-channel audio on a single cable. 19 positions and 5Gbps of bandwidth to support video and multi-channel audio in a single cable. Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.

  • Simple, user-friendly connector
  • Replaces existing audio and digital cabling in one assembly
  • Easy-to-use friction lock design
  • Full shielding for ESD protection and lead-free process available

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Copper Alloy
Gold
Receptacle
Tin
Through Hole
19
1
-20 to 85 °C
1.1500 mm
23.1 mm
7.89 x 23.1 x 16.4 mm mm
16.4 mm
7.89 mm
2007435
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:10080  Mult:672  
USD $:
0+
$0.00000