20020341-00
RTD Sensor, 3-Wire, Class F 0.3, Platinum, 100 Ohms, -95 °C to 80 °C
Manufacturer:TE Connectivity
Product Category:
Sensors, Temperature, Resistance Temperature Detectors
Avnet Manufacturer Part #: 20020341-00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| Ferrules | ||
| 80 °C | ||
| -95 °C | ||
| 6 mm | ||
| 100 mm | ||
| Stainless Steel | ||
| null | ||
| null | ||
| Class F 0.3 | ||
| Platinum | ||
| Probe with Leads | ||
| 3-Wire |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 90251900 |
| Schedule B: | 90251900 |