2-5748003-0
D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 2-5748003-0
Secondary Manufacturer Part#: 2-5748003-0
- RoHS 10 Compliant
- Tariff Charges
2-5748003-0 is a HD-20 front metal-shell straight posted connector with retention 4-40 inserts.
- 9 position, shell size 1, 2.74 pitch spacing, 2 rows
- Steel, tin plated shell, black thermoplastic housing
- Operating temperature range?from -55 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Bright Tin | ||
| 265 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 12.54 mm | ||
| 30.81 x 12.54 x 11.96 mm | ||
| 11.96 mm | ||
| 30.81 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |