2-2329388-5
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 2-2329388-5
Secondary Manufacturer Part#: 2-2329388-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| Diallyl Phthalate | ||
| Copper Alloy | ||
| Gold|Silver | ||
| Momentary Contact | ||
| LED | ||
| Gold over Silver | ||
| 125 V | ||
| 50 V | ||
| 1000000 Cycles | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| SPST | ||
| 17.5 x 28.2 mm | ||
| Industrial | ||
| OFF-(ON) | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |