2-1416010-7
Power Relay SPST-NO 400VAC 24VDC Through Hole Box/Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Relays, Power - General Purpose
Avnet Manufacturer Part #: 2-1416010-7
Secondary Manufacturer Part#: RE034024
- RoHS 10 Compliant
- Tariff Charges
The RE034024 is a miniature PCB Relay with DC coil. This RE-series relay has 1-form-A (1NO) AgNi 90/10 contact with wash tight version. Typical applications such as PLC's, timers, temperature control, I/O cards and white goods.
- PCB terminal type
- -40 to 70°C Ambient temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.88 kohm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 4 Pins | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85364900 |
| Schedule B: | 85364900 |