1986484-3
Conn Terminal Block PL 3 POS 5.08mm Screw ST Cable Mount 16A/Contact
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 1986484-3
Secondary Manufacturer Part#: 1986484-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 mm² | ||
| Phosphor Bronze | ||
| Tin | ||
| Plug | ||
| 5.08 mm | ||
| 16 A | ||
| 300 V | ||
| Screw | ||
| Screw | ||
| 24 to 14, 24 AWG | ||
| 14 AWG | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |