PDP SEO Portlet

1981584-1

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1981584-1
Secondary Manufacturer Part#: 1981584-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1981584-1 from TE Connectivity is a surface mount, micro USB type AB socket with right angle mounting. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.

  • Thermoplastic housing
  • Copper alloy with gold plated contacts
  • Tin plated shell

Technical Attributes

Find Similar Parts

Description Value
1981584 Series
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
0+
$0.00000