1969590-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1969590-2
Secondary Manufacturer Part#: 1969590-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| White | ||
| Panel Mount | ||
| -25 to 105 °C | ||
| 2.5000 mm | ||
| 18.17 mm | ||
| 8.5 x 18.17 x 6.6 | ||
| 6.6 mm | ||
| 8.5 mm | ||
| 26 to 22, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8536694040 |