PDP SEO Portlet

1888247-2

Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP+ Series

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888247-2
Secondary Manufacturer Part#: 1888247-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1888247-2 is a 20-contact SFP Receptacle with gold-plated phosphor bronze contacts, black LCP (liquid crystal polymer) and surface-mount termination. The SFP+ extends the use of the small form-factor pluggable (SFP) interconnect up to 16Gb/s. This system meets the performance requirements of SFF (small form-factor) specification SFF-8431 and supports 8G fibre channel and 10G Ethernet applications. This connector is designed to optimize performance at higher data rates. A conductive EMI plug is available to reduce EMI through an empty (unused) SFP+ cage port.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 85366900
Schedule B: 85366900
In Stock :  4800
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.03257
4800+
$1.00160
7200+
$0.97061