PDP SEO Portlet

1888247-1

Pluggable I/O Connector, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1888247-1
Secondary Manufacturer Part#: 1888247-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1888247-1 is a 20-pin surface-mount Connector with 30µinch gold-plated phosphor bronze contacts and black LCP housing. The connector features integrated light pipes for port indicators, improved signal integrity, enhanced EMI springs for increased EMI suppression and riding heat sink technology for thermal management.

  • Supports applications up to 4Gbps
  • Stacked cages have integrated connectors, press-fit in one process step
  • Uses 20 position PT (pluggable transceiver) connector
  • Direct attach copper cable assemblies for lower cost with short reach
  • Integrated light pipes for port indicators
  • Enhanced EMI springs for increased EMI suppression
  • Riding heat sink technology for thermal management

Technical Attributes

Find Similar Parts

Description Value
20
1888247

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.41429
4800+
$1.32000
7200+
$1.28571
12000+
$1.25316
24000+
$1.22222
60000+
$1.19277
120000+
$1.16471