1775485-1
Battery Holder, Low Profile, 3.6 mm Size, Single Battery, Through Hole Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Batteries, Battery Accessories, Battery Holders
Avnet Manufacturer Part #: 1775485-1
Secondary Manufacturer Part#: 1775485-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Polyamide 66 | ||
| Straight | ||
| Coin Cell - 20mm | ||
| Stainless Steel | ||
| Plug | ||
| 265 | ||
| Through Hole | ||
| 1 | ||
| -55 to 105 °C | ||
| 23 x 18.49 x 21 mm | ||
| 1775485 | ||
| Solder | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |