PDP SEO Portlet

1744426-4

Conn Shrouded Header 4 POS 2.5mm Solder RA Through Hole Bag/Box

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1744426-4
Secondary Manufacturer Part#: 1744426-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Economy Power 2.5 (EP 2.5) connector is a single row or dual row crimp connector system. Based on a 2.5mm (0.098”) centerline pitch, it is a very compact solution. The product line is comprised of housings, contacts, headers and optional contact retainers. The newly designed contact retainers provide Terminal Position Assurance (TPA). When inserted, these optional TPA retainers help ensure full contact insertion within the housing, and they help prevent the contacts from backing out of the housings in applications with random vibration. With board space increasingly at a premium, the EP 2.5 connector series offers an ideal interconnection solution for densely packed printed circuit boards.

EP 2.5 connector halves are available from 2 to 40 positions for discrete wires from 0.13 to 0.56mm² (AWG 26 to 20).

  • Shrouded Right Angle Header
  • Housing locking latch
  • Polarization tabs
  • Asymmetrical terminals can only be loaded into housing one way
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
  • Offering includes vertical and right angle headers in single and dual row configurations
  • Includes products compliant with Glow Wire test required by IEC/EN 60335-1 5th edition: Household and Similar Appliances-Safety and UL 94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin Over Nickel
Header
Through Hole
4
1
2.5 mm
1744426
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
0+
$0.00000