PDP SEO Portlet

1734366-1

USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1734366-1
Secondary Manufacturer Part#: 1734366-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1734366-1 is an USB 2.0 type-A Plug Connector with PA 9T GF housing and through hole mount.

  • Consolidates Serial Parallel, Keyboards, Mice and Game Ports
  • Compatible with Asynchronous and Isochronous Data Transfer Methods
  • Polarized for Proper Orientation
  • Plug-and-Play Capability
  • Hot Pluggable, Permitting Attaching or Detaching Peripherals without Power Down or Reboot
  • Allows for Charging

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold Flash Over Nickel Palladium
Receptacle
Tin Over Nickel
265
Through Hole
4
1
-40 to 80 to 85 °C
2|2.5 mm
7.12 mm
14.5 x 7.12 x 15 mm
15 mm
14.5 mm
1734366
USB Type A
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:14400  Mult:4800  
USD $:
0+
$0.00000