PDP SEO Portlet

172165-1

Connector Housing, Mini Universal MATE-N-LOK, Plug, 2 Ways, 4.14 mm

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172165-1
Secondary Manufacturer Part#: 172165-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172165-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series plug housing. It is 2 position housing with pitch spacing of 4.14mm.

  • Housing material is nylon 66/6
  • Integrated with locking feature
  • Single row housing
  • Suitable for wire to wire connector system
  • Maximum operating temperature of the housing is 105°C
  • UL, CSA & VDE approved
  • Flammability rating complies to UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
23.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.35261
24000+
$0.34771
36000+
$0.34295
60000+
$0.33831
120000+
$0.32941
300000+
$0.32096
600000+
$0.31294