1658674-1
Conn Housing Plug 78 POS DD Shell Size 2.41mm Crimp ST Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1658674-1
Secondary Manufacturer Part#: 1658674-1
- RoHS 10 Compliant
- Tariff Charges
The 1658674-1 is a 78-way Plug Assembly for use with HDP-22 crimp snap-in contact connectors, size-5 shell. Glass-filled nylon insert and tin-plated steel shell.
- UL94V-0 Flammability rating?
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon|Carbon Steel | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 78 | ||
| 1 | ||
| -55 to 105 to 105 °C | ||
| 2.41 mm | ||
| 17.8 mm | ||
| 66.95 x 17.8 x 15.37 mm | ||
| 15.37 mm | ||
| 66.95 mm | ||
| 1658674 | ||
| DD | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369090 |
| Schedule B: | 85369090 |