1658672-1
D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Plug, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 1658672-1
Secondary Manufacturer Part#: 1658672-1
- RoHS 10 Compliant
- Tariff Charges
The 1658672-1 is a 44-way Crimp D-sub Plug with glass filled nylon inserts and grounding indents. This Amplimite HDP-22 series connector comes with tin-plated steel shell and can be used with the AMPLIMITE HDP-22 series crimp snap-in contacts.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 44 | ||
| 3 | ||
| -55 to 105 °C | ||
| 2.28 mm | ||
| 17.32 mm | ||
| 53.03 x 17.32 x 12.54 mm mm | ||
| 12.54 mm | ||
| 53.03 mm | ||
| 1658672 | ||
| 3 | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |