1658661-1
Conn Housing Plug 50 POS DD Shell Size Crimp ST Cable Mount Bulk
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Other D-Sub Connectors
Avnet Manufacturer Part #: 1658661-1
Secondary Manufacturer Part#: 1658661-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon|Steel | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| 50 | ||
| 1 | ||
| -55 to 105 °C | ||
| 51.05 mm | ||
| 70.49 x 51.05 x 18.54 mm | ||
| 18.54 mm | ||
| 70.49 mm | ||
| 1658661 | ||
| DD | ||
| Crimp | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85366900 |
| Schedule B: | 85366900 |