PDP SEO Portlet

1658654-1

D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Metal Body

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658654-1
Secondary Manufacturer Part#: 1658654-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658654-1 is a 9-way Crimp D-sub Receptacle with mating connector lock and zinc alloy jackscrews. This Amplimite HDP-20 series connector comes with tin over copper plated steel shell and black nylon GF housing.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester
Straight
Receptacle
Black
Cable Mount
9
2
-55 to 105 °C
2.74 mm
45.34 mm
34.41 x 16 mm mm
16 mm
34.41 mm
1658654
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 232 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
0+
$0.00000