PDP SEO Portlet

1649329-1

Power Relay DPDT 400VAC 5VDC Through Hole Tube

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1649329-1
Secondary Manufacturer Part#: 1649329-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
80.64 mA
62 Ohm
DPDT
Nickel-Silver
5 V
260 °C
400 V
8 A
3.5 V
2000 VA
0.5 V
Through Hole
8 ms
-40 to 85 °C
8
29 x 12.7 x 15.7 mm
Non-Latching
RT2
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000