1571983-3
Switch DIP OFF-ON SPST 2 POS Recessed Rocker 25mA 24V Gull Wing Surface Mount T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 1571983-3
Secondary Manufacturer Part#: 1571983-3
- RoHS 10 Compliant
- Tariff Charges
The 1571983-3 is a 2-position single-pole single-throw (SPST) sealed surface mount DIP Switch. The GDH series recessed rocker switch comes with black polyphenylene sulphide (PPS), gold-flash contact mating area plating and gold over nickel plated solder with copper alloy contact base.
- Half pitch
- Low profile
- L Style termination
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Recessed Rocker | ||
| PPS (Polyphenylene Sulfide) | ||
| Copper Alloy | ||
| Gold Over Nickel | ||
| Gold Over Nickel | ||
| 260 | ||
| 25 mA | ||
| 24 V | ||
| 1000 Cycles | ||
| Surface Mount | ||
| 2 | ||
| -30 to 85 °C | ||
| 4 | ||
| SPST | ||
| 3.66 x 8.13 x 2.3 mm mm | ||
| GDH | ||
| SMD DIP | ||
| OFF-ON | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |