1571610-2
Tactile Switch, FSMRAJS, Side Actuated, Through Hole, Round Button, 160 gf, 50mA at 24VDC
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1571610-2
Secondary Manufacturer Part#: 1571610-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Round Button | ||
| PPS (Polyphenylene Sulfide) | ||
| Stainless Steel | ||
| Silver | ||
| Silver over Nickel | ||
| 260 °C | ||
| 50 mA | ||
| 24 V | ||
| Through Hole | ||
| 1.57 N | ||
| -35 to 85 °C | ||
| 2 | ||
| SPST | ||
| 6.9 x 7.85 mm | ||
| DIP | ||
| OFF (ON) | ||
| PC Pin | ||
| Sealed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |