1571563-6
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 1571563-6
Secondary Manufacturer Part#: 1571563-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Silver Clad | ||
| 260 | ||
| Surface Mount | ||
| -35 to 85 °C | ||
| SPST | ||
| 10.01 x 5.99 x 13 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509035 |