PDP SEO Portlet

1571262-4

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 50000Cycle 1.57N SMD T/R

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1571262-4
Secondary Manufacturer Part#: 1571262-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Silver Clad
Silver
Surface Mount
-20 to 85 °C
SPST
7.4 x 6.8 x 1.8 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85365000
Schedule B: 85365000
In Stock :  33000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 160 Weeks
Price for: Each
Quantity:
Min:6600  Mult:6600  
USD $:
0+
$0.00000