147873-2
Tactile Switch, FSM JM Series, Top Actuated, Surface Mount, Rectangular Button, 180 gf
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Tactile Switches
Avnet Manufacturer Part #: 147873-2
Secondary Manufacturer Part#: 147873-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Rectangular Button | ||
| PPS (Polyphenylene Sulfide) | ||
| Stainless Steel | ||
| Silver Clad | ||
| Non-Illuminated | ||
| Silver | ||
| 265 | ||
| 50 mA | ||
| 24 V | ||
| 40000 Cycles | ||
| Surface Mount | ||
| 180 g/m | ||
| -40 to 85 °C | ||
| 2 | ||
| SPST | ||
| 3.5 x 6.8 x 4.3 mm mm | ||
| SMD | ||
| N.O. | ||
| J-Bend |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |