PDP SEO Portlet

1462042-8

Signal Relay, 5 VDC, SPDT, 2 A, IM Series, Surface Mount, Non Latching

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1462042-8
Secondary Manufacturer Part#: 1462042-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Palladium Ruthenium|Gold
Gold over Nickel Palladium
265
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
10 x 7.5 x 5.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364100
Schedule B: 85364100
In Stock :  6000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 170 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $: