PDP SEO Portlet

1462041-3

Signal Relay, 12 VDC, SPST-NO, 2 A, IM Series, Surface Mount, Non Latching

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Relays, Signal
Avnet Manufacturer Part #: 1462041-3
Secondary Manufacturer Part#: IMB06CGR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum board-space 60 mm²
  • Slim line 10 x 6 mm, 0.39 x 0.24 inch
  • Low profile 5.65 mm, 0.222 inch
  • Switching power 60 W / 62.5 VA
  • Switching voltage 220 VDC / 250VAC
  • Switching current 2 / 5 A
  • Bifurcated contacts
  • Low coil power consumption
  • High dielectric and surge capability (1.2/50 µs and 10/700 µs) meets Telcordia GR1089, FCC Part 68 and ITU-T K20, K21 and K45 requirements
  • Meets 1500 Vrms (high dielectric version) between open contacts as well as Australian clearance requirements
  • High mechanical shock resistance up to 300G functional and 500G survival

Technical Attributes

Find Similar Parts

Description Value
1.029 kohm
null
null
null
null
null
null
null
4 Pins
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85364100
Schedule B: 85364100
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks ,6 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00