1462037-1
Relay Signal DPDT 250VAC 3VDC SMD T/R
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 1462037-1
Secondary Manufacturer Part#: 1462037-1
- RoHS 10 Compliant
- Tariff Charges
The IM series Signal Relay with low coil power consumption of 140mW standard, 100mW for high sensitive version, 50mW for ultra high sensitive version and 100mW for bistable version. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
- Switching current 2/5A, switching power 60W/62.5VA and switching voltage 220VDC/AC
- High mechanical shock resistance up to 50g functional
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 46.88 mA | ||
| 64 Ohm | ||
| DPDT | ||
| Palladium Ruthenium|Gold | ||
| 3 V | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 250 V | ||
| 2 A | ||
| 2 A | ||
| 220 V | ||
| 2.25 Vdc | ||
| 60|62.5 W|VA | ||
| 0.3 Vdc | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| Non-Latching | ||
| IM | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |