PDP SEO Portlet

1438246-1

Butt Splice Terminal 16-18AWG 14.7mm 4.3mm Reel

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1438246-1
Secondary Manufacturer Part#: 1438246-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
4.3 mm
14.7 x 4.3 mm
14.7 mm
18 to 16, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:12500  Mult:12500  
USD $:
12500+
$0.07055
25000+
$0.06843
37500+
$0.06632
62500+
$0.06420
125000+
$0.06208
312500+
$0.05997
625000+
$0.05785