1415015-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: 1415015-1
Secondary Manufacturer Part#: 1415015-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3PST-NO|3PST-NC | ||
| Silver Tin Oxide | ||
| 24 V | ||
| 260 | ||
| 400 V | ||
| 8 A | ||
| Through Hole | ||
| -25 to 70 °C | ||
| 14 | ||
| SR6 | ||
| PC Pin | ||
| Force Guided Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85364100 |
| Schedule B: | 85364100 |