PDP SEO Portlet

1367500-1

30 POSN XFP CONN, ENHANCED

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1367500-1
Secondary Manufacturer Part#: 1367500-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

XFP was developed to provide 10Gb/s serial links for a wide range of applications including standards such as OC192/STM-64, G.709, and 10 Gigabit Ethernet.

The cage /plug interface features an intuitive latch system, gasketing features for excellent EMI containment, and was the first pluggable interface to incorporate patented riding heat sink technology for thermal dissipation. The heat sink is mounted to the cage using a clip, which provides a load to maintain contact between heat sink and module. Heat sinks are available in three heights, and custom heat sinks are possible. This heat sink technology has extended to SFP and QSFP applications. The XFP connector is a 30 position PT connector, using the same design as used in SFP for established performance and reliability.

  • 10 Gb/s serial link
  • EMI containment features
  • Module to XFP Cage
  • XFP Cage to Chassis
  • Uses 30 pin surface mount connector
  • Patented riding heat sink for thermal management
  • Press fit cage termination
  • Designed to support belly-to-belly applications

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 146 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000