PDP SEO Portlet

1367073-1

Pluggable I/O Connector, SFP, 20 Contacts, 1 x 1 (Single), Surface Mount, SFP System Series

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1367073-1
Secondary Manufacturer Part#: 1367073-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1367073-1 is a 20-pin 1-port surface-mount SFP Connector with gold-plated phosphor bronze contacts and black LCP housing. The connector features integrated light pipes for port indicators, connectors with improved signal integrity, enhanced EMI springs for increased EMI suppression and riding heat sink technology for thermal management.

  • Supports applications up to 4Gbps
  • Cages available in single port, ganged and stacked configurations
  • Stacked cages have integrated connectors, press-fit in one process step
  • Uses 20 position PT (pluggable transceiver) connector
  • Direct attach copper cable assemblies for lower cost with short reach
  • Integrated light pipes for port indicators
  • Enhanced EMI springs for increased EMI suppression
  • Riding heat sink technology for thermal management

Technical Attributes

Find Similar Parts

Description Value
20
1367073

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
0+
$0.00000