102241-1
Connector Housing, AMP AMPMODU IV/V Series, Receptacle, 3 Ways, 2.54 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 102241-1
Secondary Manufacturer Part#: 102241-1
- RoHS 10 Compliant
- Tariff Charges
The 102241-1 is a 3-way 1-row Crimp Housing with nylon GF body and gold-plated beryllium copper contact. 2.54mm pitch spacing. This crimp housing is suitable for wire/cable. Inline contact layout.
- Black housing
- UL94V-0 Flammability rating
- 250VAC Operating voltage
- 12mO Termination resistance
- 5000MO Insulation resistance
- 3A Contact current rating
- Rugged
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 15.24 mm | ||
| 7.62 x 15.24 x 4.62 mm | ||
| 4.62 mm | ||
| 7.62 mm | ||
| 32 to 20, 32 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85389000 |
| Schedule B: | 85389000 |