PDP SEO Portlet

1-962842-1

Contact PIN Crimp ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-962842-1
Secondary Manufacturer Part#: 1-962842-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
1 to 2.5 mm²
Automotive Housing
Bronze
Pre-Tin
Power
Pin
Tin Over Nickel
30 mOhm
30 A
Cable Mount
-40 to 130 °C
1 um
28.5 x 4.3 mm mm
Junior-Power-Timer
No
Crimp
15 to 13, 15 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
0+
$0.00000