PDP SEO Portlet

1-5747871-4

D Sub Connector, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5747871-4
Secondary Manufacturer Part#: 1-5747871-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HD-20 Front Metal-Shell Straight Posted Connectors
  • Flame retardant thermoplastic housing material, UL 94V-0 rated
  • HD-20 straight posted connectors are available in 9, 15, 25, 37 and 50 positions (Shell Sizes 1 thru 5)
  • HD-20 straight posted connectors in Full Metal-Shell, Front Metal-Shell and All-Plastic versions
  • HD-20 connectors with ACTION PIN contacts are available in low, medium and high profiles with integral standoffs
  • ACTION PIN contact connectors for both .093 [2.36] and .062 [1.58] min. thick pc board application
  • Various straight posted connectors offer a choice of through-holes, 4-40 threaded inserts or 4-40 fixed female screwlocks
  • Choice of contact platings
  • Integral boardlock feature secures connector to pc board prior to soldering

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass
Gold
Pin
Tin
265
Through Hole
-55 to 105 °C
2.7400 mm
12.54 mm
30.81 x 12.54 x 11.96 mm
11.96 mm
30.81 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:1071  Mult:1071  
USD $:
0+
$0.00000