PDP SEO Portlet

1-1971773-7

Conn Housing PL 5 POS 6mm ST Cable Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1971773-7
Secondary Manufacturer Part#: 1-1971773-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Natural
Cable Mount
-55 to 105 °C
6.0000 mm
25 mm
33.7 x 25 x 16.3
16.3 mm
33.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8536904000
In Stock :  27000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:21000  Mult:1500  
USD $: