PDP SEO Portlet

1-1825059-3

DIP / SIP Switch, 4 Circuits, Slide, Surface Mount, SPST, 24 V, 100 mA

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1825059-3
Secondary Manufacturer Part#: 1-1825059-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold Flash
Gold
260
Surface Mount
-30 to 85 °C
SPST
12.14 x 9.3 x 4.5 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
0+
$0.00000