1-1825007-6
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 1-1825007-6
Secondary Manufacturer Part#: 1-1825007-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold Flash | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SP16T | ||
| 10 x 10 x 6.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |