1-1825006-6
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Switches, SIP/DIP Switches
Avnet Manufacturer Part #: 1-1825006-6
Secondary Manufacturer Part#: 1-1825006-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| -45 to 100 °C | ||
| SPST | ||
| 20.17 x 9.3 x 3 mm | ||
| OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85365000 |
| Schedule B: | 85365000 |