PDP SEO Portlet

1-172171-9

Conn Housing PL 15 POS 4.2mm Crimp ST Loose Piece

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-172171-9
Secondary Manufacturer Part#: 1-172171-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
-20 to 105 °C
4.2000 mm
23.7 mm
22.4 x 23.7 mm
22.4 mm
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000