1-1703498-1
Automotive Connector Housing, MCON 1.2, Plug, 2 Ways, AMP MCON 1.2 Series Pin Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-1703498-1
Secondary Manufacturer Part#: 1-1703498-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -40 to 125 °C | ||
| 4.0000 mm | ||
| 44 mm | ||
| 14.95 mm | ||
| 14.8 mm | ||
| Housing | ||
| 14 Vdc | ||
| 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |