PDP SEO Portlet

1-1623782-3

Res High Power Metal Film 47k Ohm 5% 5W ±300ppm/°C Ceramic Box/Loose

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: 1-1623782-3
Secondary Manufacturer Part#: 1-1623782-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5 W
SQ
47
5
Radial Leaded
Metal Film
High Power
±300 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
0+
$0.00000