PDP SEO Portlet

1-1415899-9

Electromechanical Relay SPDT 16A 5VDC 60Ohm Through Hole

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1-1415899-9
Secondary Manufacturer Part#: 1-1415899-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RZ series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.

  • 400mW DC coil
  • 5kV/10mm Coil-contact, reinforced insulation
  • 85°C Ambient temperature

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 85 °C
29 x 12.7 x 15.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  0
Additional inventory
Factory Lead Time: 205 Weeks
Price for: Each
Quantity:
Min:3000  Mult:500  
USD $:
0+
$0.00000