1-1393225-9
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Circuit Breakers, Thermal Circuit Breakers
Avnet Manufacturer Part #: 1-1393225-9
Secondary Manufacturer Part#: RY611012
- RoHS 10 Compliant
- Tariff Charges
- 1 pole 8A, 1 form C (CO) contact
- Low component height 12.3mm
- 5kV/8mm coil-contact
- Reinforced insulation (protection class II)
- Pinnings: 3.2mm
- Reflow-solderable version
- Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts
- Plastic materials according to IEC 60335-1 (domestic appliances)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85364100 |
| Schedule B: | 85364100 |