PDP SEO Portlet

1-1393225-7

General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 5 VDC, 8 A

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1393225-7
Secondary Manufacturer Part#: 1-1393225-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RY611005 is a 1-pole general-purpose Power PCB Relay with DC coil, RYII series. 1 form-C (1CO) contact configuration, AgNi 0.15 contact. 3.2mm pinning, wash tight, 5kV/8mm coil-contact. Reinforced insulation, low component height of 12.3mm. Especially suitable for resistive and inductive loads on form A (NO) and form B (NC) contacts. Plastic materials according to IEC 60335-1 (domestic appliances).

  • RT III Environmental protection rating

Technical Attributes

Find Similar Parts

Description Value
44.64 mA
112 Ohm
SPDT-CO
Nickel-Silver
5 V
270 °C
400 V
8 A
3.5 Vdc
2 kVA
0.5 Vdc
Through Hole
9 ms
-40 to 70 °C
5
Non-Latching
RYII
PC Pin
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 165 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
0+
$0.00000