PDP SEO Portlet

1-1337452-0

RF / Coaxial Connector, BNC Coaxial, Straight Bulkhead Jack, Solder, 50 ohm, Brass

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-1337452-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-1337452-0 is a straight BNC Coaxial Bulkhead Jack with gold-plated brass contact. It features solder termination, nickel-plated body, ABS dielectric and 4GHz maximum frequency.

  • 50 Ohm BNC Insulated Bulkhead Socket
  • Body Plating Material: Nickel
  • Center Contact Plating Material: Gold
  • Designed and Manufactured to meet MIL-C-39012 Requirements
  • The range offers connectors to suit from DC-11 GHz Operation
  • Mounting Style: Bulkhead

Technical Attributes

Find Similar Parts

Description Value
null
Straight Bulkhead Jack
Panel Mount
null
null
4 GHz
null
4 GHz
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 5 Weeks ,2 days
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00