PDP SEO Portlet

02561022-000

Position Sensor Linear 10.5V to 28V 25.4mm Sensing Position Analog-OUT Cable Mount/Connector Mount

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02561022-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 25.4 mm
Stainless Steel
28 MV
null
null
85 °C
-25 °C
null
Analog
540 ohm
null
Analog

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85366900
Schedule B: 85366900
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks ,5 days
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00