02560410-006
Miniature General Purpose AC LVDT Analog-OUT Thread Mount
Manufacturer:TE Connectivity
Product Category:
Sensors, Position, Linear Displacement Sensors
Avnet Manufacturer Part #: 02560410-006
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cylindrical | ||
| ± 6.35 mm | ||
| Stainless Steel | ||
| 3 V | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Analog | ||
| null | ||
| null | ||
| Analog |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 90318090 |
| Schedule B: | 90318090 |