PDP SEO Portlet

02560407-000

Miniature General Purpose AC LVDT

Official logo for TE Connectivity
Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 02560407-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For applications where installation space or weight is limited
  • Lightweight core
  • Compatible with Schaevitz signal conditioners
  • High temperature (220°C) and high pressure (vented case) Available

Technical Attributes

Find Similar Parts

Description Value
Cylindrical
± 0.64 mm
Stainless Steel
3 V
null
null
150 °C
-55 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 90318090
Schedule B: 90318090
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00